FC0402E50R0GTBST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 90,032
Unit Price: ¥256.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 11,640
Unit Price: ¥302.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥178.52200
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥211.89300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥178.52200
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥211.89300
Datasheet
50 Ohms ±2% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E50R0GTBST1

DigiKey Part Number
FC0402E50R0GTBST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC0402E50R0GTBST1
Description
RES SMD 50 OHM 2% 1/20W 0402
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E50R0GTBST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC0402E50R0BST1Vishay Dale Thin Film90,032FC0402-50BWCT-ND¥256.00000Upgrade
FC0402E50R0BTBST1Vishay Dale Thin Film11,640FC0402-50BFCT-ND¥302.00000Upgrade
FC0402E50R0DST1Vishay Dale Thin Film0FC0402E50R0DST1-ND¥178.52200Upgrade
FC0402E50R0DTBST1Vishay Dale Thin Film0FC0402E50R0DTBST1-ND¥211.89300Upgrade
FC0402E50R0FST1Vishay Dale Thin Film0FC0402E50R0FST1-ND¥178.52200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥211.89300¥211,893
Manufacturers Standard Package
Unit Price without JCT:¥211.89300
Unit Price with JCT:¥233.08230