FC0402E1000JST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 13,295
Unit Price: ¥218.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 7,596
Unit Price: ¥312.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥125.74200
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥144.29400
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥125.74200
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥150.47800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥144.29400
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥144.29400
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥150.47800
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 258,092
Unit Price: ¥38.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 336,165
Unit Price: ¥16.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,322
Unit Price: ¥16.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥47.61700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥23.80850
Datasheet
FC0402E1320BBT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E1000JST1

DigiKey Part Number
FC0402E1000JST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC0402E1000JST1
Description
RES SMD 100 OHM 5% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E1000JST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥125.74200¥125,742
Manufacturers Standard Package
Unit Price without JCT:¥125.74200
Unit Price with JCT:¥138.31620