
VY1472M61Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1472M61Y5UC6TV0TR-ND - Tape & Reel (TR) 56-VY1472M61Y5UC6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1472M61Y5UC6TV0 |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M61Y5UC6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1472M63Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 7,498 | BC5264CT-ND | ¥166.00000 | Direct |
| VY1472M61Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 76,457 | BC2978-ND | ¥123.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥79.10000 | ¥791 |
| 50 | ¥60.46000 | ¥3,023 |
| 100 | ¥54.72000 | ¥5,472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥43.77600 | ¥21,888 |
| 1,000 | ¥40.87800 | ¥40,878 |
| 1,500 | ¥39.42600 | ¥59,139 |
| 2,500 | ¥37.81640 | ¥94,541 |
| 3,500 | ¥36.87600 | ¥129,066 |
| 5,000 | ¥35.97180 | ¥179,859 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

