
VY1472M63Y5UQ6TV0 | |
|---|---|
DigiKey Part Number | BC5264TR-ND - Tape & Reel (TR) BC5264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1472M63Y5UQ6TV0 |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M63Y5UQ6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥106.00000 | ¥1,060 |
| 50 | ¥82.32000 | ¥4,116 |
| 100 | ¥75.02000 | ¥7,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥60.91000 | ¥30,455 |
| 1,000 | ¥57.20900 | ¥57,209 |
| 1,500 | ¥55.35667 | ¥83,035 |
| 2,500 | ¥53.30320 | ¥133,258 |
| 3,500 | ¥52.10257 | ¥182,359 |
| 5,000 | ¥50.94820 | ¥254,741 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

