
VY1102M29Y5VQ6UV0 | |
|---|---|
DigiKey Part Number | VY1102M29Y5VQ6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1102M29Y5VQ6UV0 |
Description | CAP CER 1000PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M29Y5VQ6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1102M31Y5UC6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1102M31Y5UC6UV0-ND | ¥14.67657 | Similar |
| VY1102M29Y5VQ63V0 | Vishay Beyschlag/Draloric/BC Components | 20,237 | BC3302-ND | ¥57.00000 | Parametric Equivalent |
| VY1102M29Y5VQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 5,032 | 56-VY1102M29Y5VQ6TV0CT-ND | ¥58.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | ¥12.50619 | ¥131,315 |
| Unit Price without JCT: | ¥12.50619 |
|---|---|
| Unit Price with JCT: | ¥13.75681 |


