Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001200JR500 | |
|---|---|
DigiKey Part Number | SFR25H0001200JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001200JR500 |
Description | RES 120 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001200JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0001200JR500-ND | ¥3.92820 | Similar |
| NFR25H0001200JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001200JA100TB-ND | ¥36.24700 | Parametric Equivalent |
| NFR25H0001200JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001200JA500TB-ND | ¥12.35620 | Parametric Equivalent |
| NFR25H0001200JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001200JR500TR-ND | ¥13.95860 | Parametric Equivalent |
| SFR25H0001200JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0001200JA100TB-ND | ¥29.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.32320 | ¥26,616 |
| Unit Price without JCT: | ¥5.32320 |
|---|---|
| Unit Price with JCT: | ¥5.85552 |





