NFR25H0001200JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥36.24700

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥12.35620
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥29.39000

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥5.21020
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥5.32320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥26.09020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥58.10500
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: ¥604.25000
Datasheet
Image for NFR25H0001200JR500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0001200JR500

DigiKey Part Number
56-NFR25H0001200JR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFR25H0001200JR500
Description
NFR25H 5% R5 120R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0001200JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001200JA100TB-ND¥36.24700Parametric Equivalent
NFR25H0001200JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001200JA500TB-ND¥12.35620Parametric Equivalent
SFR25H0001200JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0001200JA100TB-ND¥29.39000Parametric Equivalent
SFR25H0001200JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0001200JA500-ND¥5.21020Parametric Equivalent
SFR25H0001200JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001200JR500-ND¥5.32320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥13.95860¥69,793
Manufacturers Standard Package
Unit Price without JCT:¥13.95860
Unit Price with JCT:¥15.35446