30 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003002FR500

DigiKey Part Number
56-SFR2500003002FR500TR-ND - Tape & Reel (TR)
56-SFR2500003002FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500003002FR500
Description
RES 30K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3002FRP00Vishay Beyschlag/Draloric/BC Components2,30756-MBA02040C3002FRP00CT-ND¥18.00000Similar
LR1F30KTE Connectivity Passive Product13,2401712-LR1F30KCT-ND¥17.00000Upgrade
In-Stock: 4,913
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥15.00000¥150
25¥12.64000¥316
50¥11.10000¥555
100¥9.80000¥980
250¥8.38400¥2,096
500¥7.48800¥3,744
1,000¥6.73100¥6,731
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.37980¥26,899
10,000¥4.93750¥49,375
15,000¥4.71033¥70,655
25,000¥4.45336¥111,334
35,000¥4.30023¥150,508
50,000¥4.15058¥207,529
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000