
LR1F30K | |
|---|---|
DigiKey Part Number | 1712-LR1F30KCT-ND - Cut Tape (CT) 1712-LR1F30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F30K |
Description | RES 30K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F30K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 25 | ¥5.12000 | ¥128 |
| 50 | ¥4.82000 | ¥241 |
| 100 | ¥4.55000 | ¥455 |
| 250 | ¥4.22800 | ¥1,057 |
| 500 | ¥3.99200 | ¥1,996 |
| 1,000 | ¥3.77900 | ¥3,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.40350 | ¥13,614 |
| 8,000 | ¥3.24313 | ¥25,945 |
| 12,000 | ¥3.15708 | ¥37,885 |
| 20,000 | ¥3.05680 | ¥61,136 |
| 28,000 | ¥2.99550 | ¥83,874 |
| 40,000 | ¥2.93435 | ¥117,374 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

