
SFR2500002101FR500 | |
|---|---|
DigiKey Part Number | PPC2.10KYTR-ND - Tape & Reel (TR) PPC2.10KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002101FR500 |
Description | RES 2.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR2500002101FR500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500002101FR500 | Vishay Beyschlag/Draloric/BC Components | 2,596 | PPC2.10KYCT-ND | ¥23.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥15.00000 | ¥150 |
| 25 | ¥12.64000 | ¥316 |
| 50 | ¥11.10000 | ¥555 |
| 100 | ¥9.80000 | ¥980 |
| 250 | ¥8.38400 | ¥2,096 |
| 500 | ¥7.48800 | ¥3,744 |
| 1,000 | ¥6.73100 | ¥6,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.37980 | ¥26,899 |
| 10,000 | ¥4.93750 | ¥49,375 |
| 15,000 | ¥4.71033 | ¥70,655 |
| 25,000 | ¥4.45336 | ¥111,334 |
| 35,000 | ¥4.30023 | ¥150,508 |
| 50,000 | ¥4.15058 | ¥207,529 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

