

NTCS0805XX222JMT | |
---|---|
DigiKey Part Number | BC1514TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCS0805XX222JMT |
Description | THERM NTC 2.2KOHM 3600K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |