

NTCS0805E3222HMT | |
---|---|
DigiKey Part Number | 56-NTCS0805E3222HMTTR-ND - Tape & Reel (TR) 56-NTCS0805E3222HMTCT-ND - Cut Tape (CT) 56-NTCS0805E3222HMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3222HMT |
Description | THERM NTC 2.2KOHM 3600K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3222HMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥41.96075 | ¥167,843 |
8,000 | ¥40.43213 | ¥323,457 |
12,000 | ¥39.59758 | ¥475,171 |
20,000 | ¥38.60485 | ¥772,097 |
28,000 | ¥37.98461 | ¥1,063,569 |
40,000 | ¥37.35528 | ¥1,494,211 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥76.00000 | ¥76 |
5 | ¥66.20000 | ¥331 |
10 | ¥62.70000 | ¥627 |
25 | ¥58.40000 | ¥1,460 |
50 | ¥55.44000 | ¥2,772 |
100 | ¥52.79000 | ¥5,279 |
500 | ¥47.43600 | ¥23,718 |
1,000 | ¥45.45000 | ¥45,450 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥75.00000 | ¥75 |
5 | ¥64.80000 | ¥324 |
10 | ¥61.40000 | ¥614 |
25 | ¥57.24000 | ¥1,431 |
50 | ¥54.36000 | ¥2,718 |
100 | ¥51.76000 | ¥5,176 |
500 | ¥46.50800 | ¥23,254 |
1,000 | ¥44.55700 | ¥44,557 |
Unit Price without JCT: | ¥75.00000 |
---|---|
Unit Price with JCT: | ¥82.50000 |