Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C6652FC100 | |
|---|---|
DigiKey Part Number | MRS25000C6652FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6652FC100 |
Description | RES 66.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C6652DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C6652DC100-ND | ¥30.72100 | Parametric Equivalent |
| MBB02070C6652FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC66.5KZTR-ND | ¥7.23100 | Parametric Equivalent |
| MBB02070D6652DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D6652DC100-ND | ¥48.63100 | Parametric Equivalent |
| MRS25000C6652FCT00 | Vishay Beyschlag/Draloric/BC Components | 14,044 | BC4236CT-ND | ¥37.00000 | Parametric Equivalent |
| MRS25000C6652FRP00 | Vishay Beyschlag/Draloric/BC Components | 316 | PPC66.5KZCT-ND | ¥42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.65200 | ¥28,652 |
| Unit Price without JCT: | ¥28.65200 |
|---|---|
| Unit Price with JCT: | ¥31.51720 |




