Parametric Equivalent
Parametric Equivalent

MBB02070C6652DC100 | |
|---|---|
DigiKey Part Number | MBB02070C6652DC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6652DC100 |
Description | RES 66.5K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070D6652DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D6652DC100-ND | ¥48.63100 | Parametric Equivalent |
| CMF5566K500DHEB | Vishay Dale | 0 | CMF5566K500DHEB-ND | ¥68.69600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥30.72100 | ¥30,721 |
| Unit Price without JCT: | ¥30.72100 |
|---|---|
| Unit Price with JCT: | ¥33.79310 |



