5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E5601BB100

DigiKey Part Number
749-2034-2-ND - Tape & Reel (TR)
749-2034-1-ND - Cut Tape (CT)
749-2034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E5601BB100
Description
RES 5.6K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E5601BB100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040E5601BB300Vishay2,681749-MMA02040E5601BB300CT-ND¥148.00000Parametric Equivalent
In-Stock: 236
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥211.00000¥211
10¥137.80000¥1,378
25¥118.00000¥2,950
50¥105.62000¥5,281
100¥95.11000¥9,511
250¥83.58400¥20,896
500¥76.36200¥38,181
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥70.23000¥70,230
2,000¥65.01950¥130,039
3,000¥62.34233¥187,027
5,000¥59.31420¥296,571
7,000¥57.50971¥402,568
10,000¥55.74730¥557,473
Manufacturers Standard Package
Unit Price without JCT:¥211.00000
Unit Price with JCT:¥232.10000