Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385247100JD02W0 | |
|---|---|
DigiKey Part Number | MKP385247100JD02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385247100JD02W0 |
Description | CAP FILM 4700PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385247100JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385247100JD02G0-ND | ¥64.23474 | Parametric Equivalent |
| MKP385247100JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385247100JDA2B0-ND | ¥58.60000 | Parametric Equivalent |
| MKP385247100JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385247100JDI2B0-ND | ¥57.28320 | Parametric Equivalent |
| MKP385247100JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385247100JDM2B0-ND | ¥69.99900 | Parametric Equivalent |
| MKP385247125JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385247125JD02G0-ND | ¥59.93158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ¥61.78643 | ¥86,501 |
| Unit Price without JCT: | ¥61.78643 |
|---|---|
| Unit Price with JCT: | ¥67.96507 |


