4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
B32671,72 Series
B3267x, 2-Pin

B32671L0472J000

DigiKey Part Number
495-3197-ND
Manufacturer
Manufacturer Product Number
B32671L0472J000
Description
CAP FILM 4700PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L0472J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,271
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥57.70000¥577
50¥43.64000¥2,182
100¥39.34000¥3,934
500¥32.02800¥16,014
1,000¥29.77200¥29,772
3,000¥26.98633¥80,959
5,000¥25.95680¥129,784
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000