47 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4702FRP00

DigiKey Part Number
56-MBB02070C4702FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C4702FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C4702FRP00
Description
RES 47K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4702FC100Vishay Beyschlag/Draloric/BC Components2,044BC3793CT-ND¥58.00000Parametric Equivalent
MBB02070C4702FCT00Vishay Beyschlag/Draloric/BC Components4,740BC3794CT-ND¥17.00000Parametric Equivalent
MRS25000C4702FC100Vishay Beyschlag/Draloric/BC Components15,720BC4177CT-ND¥118.00000Parametric Equivalent
MRS25000C4702FCT00Vishay Beyschlag/Draloric/BC Components22,401BC4178CT-ND¥37.00000Parametric Equivalent
MRS25000C4702FRP00Vishay Beyschlag/Draloric/BC Components3,54656-MRS25000C4702FRP00CT-ND¥42.00000Parametric Equivalent
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥15.00000¥150
25¥13.96000¥349
50¥13.20000¥660
100¥12.45000¥1,245
250¥11.55200¥2,888
500¥10.93200¥5,466
1,000¥10.36700¥10,367
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.25120¥46,256
10,000¥8.85300¥88,530
15,000¥8.64140¥129,621
25,000¥8.39584¥209,896
35,000¥8.24623¥288,618
50,000¥8.09766¥404,883
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000