
MBB02070C4702FC100 | |
|---|---|
DigiKey Part Number | BC3793CT-ND - Cut Tape (CT) BC3793TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4702FC100 |
Description | RES 47K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥48.70000 | ¥487 |
| 25 | ¥45.12000 | ¥1,128 |
| 50 | ¥42.64000 | ¥2,132 |
| 100 | ¥40.30000 | ¥4,030 |
| 250 | ¥37.48400 | ¥9,371 |
| 500 | ¥35.57000 | ¥17,785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥33.84000 | ¥33,840 |
| 2,000 | ¥32.28550 | ¥64,571 |
| 3,000 | ¥31.45567 | ¥94,367 |
| 5,000 | ¥30.48900 | ¥152,445 |
| 7,000 | ¥29.89814 | ¥209,287 |
| 10,000 | ¥29.31030 | ¥293,103 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

