Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00DE410E00K | |
|---|---|
DigiKey Part Number | MALREKB00DE410E00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00DE410E00K |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 210mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 782 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 210mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E102MPD | Nichicon | 2,502 | 493-15328-ND | ¥279.00000 | Direct |
| 25JXF1000MEFC10X20 | Rubycon | 2,242 | 1189-3321-ND | ¥304.00000 | Upgrade |
| ELZA250ELL102MJ20S | Chemi-Con | 0 | ELZA250ELL102MJ20S-ND | ¥81.71500 | Upgrade |
| 35PX1000MEFC10X20 | Rubycon | 26,447 | 1189-1745-ND | ¥146.00000 | Parametric Equivalent |
| 35PX1000MEFCT810X20 | Rubycon | 907 | 1189-35PX1000MEFCT810X20CT-ND | ¥146.00000 | Parametric Equivalent |









