
RJA102M1EBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RJA102M1EBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RJA102M1EBK-1020S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX1000MEFC10X20 | Rubycon | 26,379 | 1189-1745-ND | ¥146.00000 | Parametric Equivalent |
| 35PX1000MEFCT810X20 | Rubycon | 907 | 1189-35PX1000MEFCT810X20CT-ND | ¥146.00000 | Parametric Equivalent |
| ECA-1EHG102B | Panasonic Industry | 4,736 | P19517CT-ND | ¥191.00000 | Parametric Equivalent |
| UKA1E102MPD1TD | Nichicon | 447 | 493-4648-1-ND | ¥279.00000 | Parametric Equivalent |
| UVZ1E102MPD | Nichicon | 19,151 | 493-1305-ND | ¥115.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥55.00000 | ¥550 |
| 50 | ¥41.42000 | ¥2,071 |
| 100 | ¥37.23000 | ¥3,723 |
| 500 | ¥30.16000 | ¥15,080 |
| 1,000 | ¥27.97600 | ¥27,976 |
| 2,500 | ¥25.67120 | ¥64,178 |
| 5,000 | ¥24.28240 | ¥121,412 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

