Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225977221E3 | |
|---|---|
DigiKey Part Number | BC5050-ND |
Manufacturer | |
Manufacturer Product Number | MAL225977221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 560mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.34 A @ 10 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 560mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219377221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219377221E3-ND | ¥976.87167 | Parametric Equivalent |
| MAL219390101E3 | Vishay Beyschlag/Draloric/BC Components | 182 | 4569PHBK-ND | ¥2,455.00000 | Parametric Equivalent |
| MAL219390121E3 | Vishay Beyschlag/Draloric/BC Components | 338 | 56-MAL219390121E3-ND | ¥3,143.00000 | Parametric Equivalent |
| B43504C5227M000 | TDK | 0 | 495-4262-ND | ¥2,391.00000 | Parametric Equivalent |
| B43509C5227M007 | TDK | 238 | 495-B43509C5227M007-ND | ¥1,552.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥1,122.36833 | ¥673,421 |
| Unit Price without JCT: | ¥1,122.36833 |
|---|---|
| Unit Price with JCT: | ¥1,234.60516 |







