
PEH534YDC3220M2S | |
|---|---|
DigiKey Part Number | 399-PEH534YDC3220M2S-ND |
Manufacturer | |
Manufacturer Product Number | PEH534YDC3220M2S |
Description | CAP ALUMINUM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.220" (31.00mm) |
ESR (Equivalent Series Resistance) 390mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥907.20400 | ¥907,204 |
| Unit Price without JCT: | ¥907.20400 |
|---|---|
| Unit Price with JCT: | ¥997.92440 |

