MAL216061471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥258.06800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 926
Unit Price: ¥613.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 292
Unit Price: ¥585.00000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL216061471E3

DigiKey Part Number
MAL216061471E3-ND
Manufacturer
Manufacturer Product Number
MAL216061471E3
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Impedance
95 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216031471E3Vishay Beyschlag/Draloric/BC Components0MAL216031471E3-ND¥258.06800Parametric Equivalent
MAL216051471E3Vishay Beyschlag/Draloric/BC Components926MAL216051471E3-ND¥613.00000Parametric Equivalent
UBX1H471MHLNichicon292493-14903-ND¥585.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥254.49200¥254,492
Unit Price without JCT:¥254.49200
Unit Price with JCT:¥279.94120