470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBX1H471MHL

DigiKey Part Number
493-14903-ND
Manufacturer
Manufacturer Product Number
UBX1H471MHL
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX1H471MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
960 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
1000 Hrs @ 150°C
Mounting Type
Operating Temperature
-55°C ~ 150°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥585.00000¥585
10¥394.40000¥3,944
50¥314.96000¥15,748
100¥289.89000¥28,989
500¥246.85200¥123,426
1,000¥233.31300¥233,313
2,500¥218.87360¥547,184
5,000¥210.08520¥1,050,426
Manufacturers Standard Package
Unit Price without JCT:¥585.00000
Unit Price with JCT:¥643.50000