Parametric Equivalent
Parametric Equivalent

MAL216030331E3 | |
|---|---|
DigiKey Part Number | MAL216030331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL216030331E3 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Impedance 40 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216050331E3 | Vishay Beyschlag/Draloric/BC Components | 942 | 4844PHBK-ND | ¥613.00000 | Parametric Equivalent |
| MAL216060331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216060331E3-ND | ¥254.49200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥258.06800 | ¥258,068 |
| Unit Price without JCT: | ¥258.06800 |
|---|---|
| Unit Price with JCT: | ¥283.87480 |


