
MAL216050331E3 | |
|---|---|
DigiKey Part Number | 4844PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL216050331E3 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 455 mA @ 100 Hz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥613.00000 | ¥613 |
| 10 | ¥413.80000 | ¥4,138 |
| 50 | ¥331.38000 | ¥16,569 |
| 250 | ¥277.61600 | ¥69,404 |
| 500 | ¥260.70200 | ¥130,351 |
| 1,000 | ¥246.65300 | ¥246,653 |
| 2,500 | ¥231.67480 | ¥579,187 |
| 5,000 | ¥222.55480 | ¥1,112,774 |
| Unit Price without JCT: | ¥613.00000 |
|---|---|
| Unit Price with JCT: | ¥674.30000 |

