MAL215827562E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥1,289.91125
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥1,732.62833
Datasheet
5600 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 63mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215827562E3

DigiKey Part Number
MAL215827562E3-ND
Manufacturer
Manufacturer Product Number
MAL215827562E3
Description
CAP ALUM 5600UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 63mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.53 A @ 100 Hz
Part Status
Active
Impedance
51 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
63mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215831562E3Vishay Beyschlag/Draloric/BC Components0MAL215831562E3-ND¥1,289.91125Upgrade
MAL215848562E3Vishay Beyschlag/Draloric/BC Components0MAL215848562E3-ND¥1,732.62833Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
800¥1,076.74125¥861,393
Unit Price without JCT:¥1,076.74125
Unit Price with JCT:¥1,184.41538