Upgrade
Parametric Equivalent
Parametric Equivalent

MAL215831562E3 | |
|---|---|
DigiKey Part Number | MAL215831562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215831562E3 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.73 A @ 100 Hz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215848562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215848562E3-ND | ¥1,732.62833 | Upgrade |
| 50VXG5600MEFC30X35 | Rubycon | 0 | 50VXG5600MEFC30X35-ND | ¥455.65000 | Parametric Equivalent |
| ALC80A562CC063 | KEMET | 0 | 399-ALC80A562CC063-ND | ¥975.63393 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥1,289.91125 | ¥1,031,929 |
| Unit Price without JCT: | ¥1,289.91125 |
|---|---|
| Unit Price with JCT: | ¥1,418.90238 |




