Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAL214236222E3 | |
|---|---|
DigiKey Part Number | MAL214236222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236222E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.276 A @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214256222E3 | Vishay Beyschlag/Draloric/BC Components | 1,863 | 56-MAL214256222E3-ND | ¥362.00000 | Direct |
| EKZE250ELL222MK35S | Chemi-Con | 3 | 565-1685-ND | ¥444.00000 | Similar |
| UHD1E222MHD | Nichicon | 136 | 493-15201-ND | ¥349.00000 | Similar |
| UHE1E222MHD | Nichicon | 1,845 | 493-1564-ND | ¥316.00000 | Similar |
| UHE1E222MHD6 | Nichicon | 109 | 493-1565-ND | ¥312.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥130.66867 | ¥196,003 |
| Unit Price without JCT: | ¥130.66867 |
|---|---|
| Unit Price with JCT: | ¥143.73554 |







