Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210483332E3 | |
|---|---|
DigiKey Part Number | MAL210483332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210483332E3 |
Description | CAP ALUM 3300UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.4 A @ 100 Hz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210415332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210415332E3-ND | ¥15,374.63393 | Parametric Equivalent |
| MAL210423332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210423332E3-ND | ¥8,936.10714 | Parametric Equivalent |
| MAL210443332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210443332E3-ND | ¥9,254.40179 | Parametric Equivalent |
| MAL210455332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210455332E3-ND | ¥15,374.63393 | Parametric Equivalent |
| MAL210463332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210463332E3-ND | ¥8,936.10714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | ¥9,254.40179 | ¥1,036,493 |
| Unit Price without JCT: | ¥9,254.40179 |
|---|---|
| Unit Price with JCT: | ¥10,179.84197 |


