Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210415332E3 | |
|---|---|
DigiKey Part Number | MAL210415332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210415332E3 |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.1 A @ 100 Hz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210455332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210455332E3-ND | ¥15,374.63393 | Parametric Equivalent |
| MAL210475332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210475332E3-ND | ¥15,690.69643 | Parametric Equivalent |
| ALS80A332MF450 | KEMET | 0 | ALS80A332MF450-ND | ¥6,976.45833 | Parametric Equivalent |
| ALS80C332MF450 | KEMET | 0 | ALS80C332MF450-ND | ¥5,664.16667 | Parametric Equivalent |
| ALS80H332MF450 | KEMET | 0 | ALS80H332MF450-ND | ¥5,664.16667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | ¥15,374.63393 | ¥1,721,959 |
| Unit Price without JCT: | ¥15,374.63393 |
|---|---|
| Unit Price with JCT: | ¥16,912.09732 |


