Parametric Equivalent

MAL205258331E3 | |
|---|---|
DigiKey Part Number | MAL205258331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205258331E3 |
Description | CAP ALUM 330UF 385V RADIAL TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 385mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.97 A @ 100 Hz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.787" (20.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 2.165" (55.00mm) |
ESR (Equivalent Series Resistance) 385mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL205256331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205256331E3-ND | ¥2,412.88800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,289.33200 | ¥572,333 |
| Unit Price without JCT: | ¥2,289.33200 |
|---|---|
| Unit Price with JCT: | ¥2,518.26520 |


