330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 435mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205256331E3

DigiKey Part Number
MAL205256331E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL205256331E3
Description
CAP ALUM 330UF 400V RADIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 435mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
1.86 A @ 100 Hz
Part Status
Active
Impedance
315 mOhms
Capacitance
Lead Spacing
0.787" (20.00mm)
Tolerance
-10%, +30%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.165" (55.00mm)
ESR (Equivalent Series Resistance)
435mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - 5 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
250¥2,412.88800¥603,222
Unit Price without JCT:¥2,412.88800
Unit Price with JCT:¥2,654.17680