MFR Recommended

HFZ681MBFEF0KR | |
|---|---|
DigiKey Part Number | HFZ681MBFEF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HFZ681MBFEF0KR |
Description | CAP CER 680PF 6KV RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±20% 6000V (6kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HFZ681MBFEF0KR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.591" Dia (15.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.492" (12.50mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCC103Y6P681MEAX | Vishay Beyschlag/Draloric/BC Components | 0 | 56-HVCC103Y6P681MEAX-ND | ¥226.63150 | MFR Recommended |


