680 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCC103Y6P681MEAX

DigiKey Part Number
56-HVCC103Y6P681MEAX-ND
Manufacturer
Manufacturer Product Number
HVCC103Y6P681MEAX
Description
CAP CER 680PF 6KV RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
Lead Spacing
0.492" (12.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥226.63150¥453,263
Unit Price without JCT:¥226.63150
Unit Price with JCT:¥249.29465