MFR Recommended

HFZ221MBFEF0KR | |
|---|---|
DigiKey Part Number | HFZ221MBFEF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HFZ221MBFEF0KR |
Description | CAP CER 220PF 6KV RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±20% 6000V (6kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HFZ221MBFEF0KR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.492" (12.50mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCC103Y6P221MEAX | Vishay Beyschlag/Draloric/BC Components | 864 | 56-HVCC103Y6P221MEAX-ND | ¥497.00000 | MFR Recommended |


