
HVCC103Y6P221MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC103Y6P221MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC103Y6P221MEAX |
Description | CAP CER 220PF 10KV Y6P RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥497.00000 | ¥497 |
| 10 | ¥345.70000 | ¥3,457 |
| 50 | ¥285.40000 | ¥14,270 |
| 250 | ¥247.07200 | ¥61,768 |
| 500 | ¥235.21200 | ¥117,606 |
| 1,000 | ¥225.44900 | ¥225,449 |
| 2,500 | ¥215.13320 | ¥537,833 |
| 5,000 | ¥208.91220 | ¥1,044,561 |
| Unit Price without JCT: | ¥497.00000 |
|---|---|
| Unit Price with JCT: | ¥546.70000 |

