MFR Recommended

HAX223SBACF0KR | |
|---|---|
DigiKey Part Number | HAX223SBACF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HAX223SBACF0KR |
Description | CAP CER 0.022UF 1KV RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +50% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HAX223SBACF0KR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance -20%, +50% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S223Z59Y5VN63J7R | Vishay Beyschlag/Draloric/BC Components | 0 | S223Z59Y5VN63J7R-ND | ¥28.26480 | MFR Recommended |


