0.022 µF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S223Z59Y5VN63J7R

DigiKey Part Number
S223Z59Y5VN63J7R-ND
Manufacturer
Manufacturer Product Number
S223Z59Y5VN63J7R
Description
CAP CER 0.022UF 1KV Y5V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S223Z59Y5VN63J7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-30°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
-20%, +80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥28.26480¥282,648
Unit Price without JCT:¥28.26480
Unit Price with JCT:¥31.09128