D183Z39Z5UH6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥15.05740
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥14.31467
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥15.05740
Datasheet
0.018 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D183Z39Z5UH6UJ5R

DigiKey Part Number
D183Z39Z5UH6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D183Z39Z5UH6UJ5R
Description
CAP CER 0.018UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
0.018 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D183Z39Z5UH6UJ5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D183Z39Z5UH63J5RVishay Beyschlag/Draloric/BC Components0D183Z39Z5UH63J5R-ND¥15.05740Parametric Equivalent
D183Z39Z5UH65J5RVishay Beyschlag/Draloric/BC Components0D183Z39Z5UH65J5R-ND¥14.31467Parametric Equivalent
D183Z39Z5UH6TJ5RVishay Beyschlag/Draloric/BC Components0D183Z39Z5UH6TJ5R-ND¥15.05740Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000¥15.05740¥150,574
Unit Price without JCT:¥15.05740
Unit Price with JCT:¥16.56314