Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D183Z39Z5UH65J5R | |
|---|---|
DigiKey Part Number | D183Z39Z5UH65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D183Z39Z5UH65J5R |
Description | CAP CER 0.018UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D183Z39Z5UH65J5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D183Z39Z5UH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D183Z39Z5UH63J5R-ND | ¥15.05740 | Parametric Equivalent |
| D183Z39Z5UH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D183Z39Z5UH6TJ5R-ND | ¥15.05740 | Parametric Equivalent |
| D183Z39Z5UH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D183Z39Z5UH6UJ5R-ND | ¥15.05740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | ¥14.31467 | ¥300,608 |
| Unit Price without JCT: | ¥14.31467 |
|---|---|
| Unit Price with JCT: | ¥15.74614 |


