D121G47U2JL65J5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥74.40430
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥74.40430
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥74.40430
Datasheet
120 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D121G47U2JL65J5R

DigiKey Part Number
D121G47U2JL65J5R-ND
Manufacturer
Manufacturer Product Number
D121G47U2JL65J5R
Description
CAP CER 120PF 500V U2J RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D121G47U2JL65J5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±2%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D121G47U2JL63J5RVishay Beyschlag/Draloric/BC Components0D121G47U2JL63J5R-ND¥74.40430Parametric Equivalent
D121G47U2JL6TJ5RVishay Beyschlag/Draloric/BC Components0D121G47U2JL6TJ5R-ND¥74.40430Parametric Equivalent
D121G47U2JL6UJ5RVishay Beyschlag/Draloric/BC Components0D121G47U2JL6UJ5R-ND¥74.40430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥74.40430¥744,043
Unit Price without JCT:¥74.40430
Unit Price with JCT:¥81.84473