
SX3B19.200F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B19.200F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B19.200F1010F30 |
Description | CRYSTAL 19.2000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥169.40000 | ¥1,694 |
| 100 | ¥25.32000 | ¥2,532 |
| 500 | ¥12.66200 | ¥6,331 |
| 1,000 | ¥11.07900 | ¥11,079 |
| 3,000 | ¥7.91367 | ¥23,741 |
| Unit Price without JCT: | ¥169.40000 |
|---|---|
| Unit Price with JCT: | ¥186.34000 |

