19.2 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-19.200MDIQ-T

DigiKey Part Number
887-7V-19.200MDIQ-TTR-ND - Tape & Reel (TR)
887-7V-19.200MDIQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-19.200MDIQ-T
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-19.200MDIQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX3B19.200F1010F30Shenzhen SCTF Electronics72,0005852-SX3B19.200F1010F30TR-ND¥169.40000Parametric Equivalent
In-Stock: 2,486
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥81.60000¥816
25¥77.16000¥1,929
50¥73.96000¥3,698
100¥70.89000¥7,089
250¥67.04400¥16,761
500¥64.27000¥32,135
1,000¥61.61000¥61,610
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥52.87200¥158,616
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000