Parametric Equivalent

7R-25.000MDDK-T | |
|---|---|
DigiKey Part Number | 887-7R-25.000MDDK-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7R-25.000MDDK-T |
Description | 2.0X1.6 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±20ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7R-25.000MEIK-T | TXC CORPORATION | 0 | 887-7R-25.000MEIK-TTR-ND | ¥58.86300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥49.70567 | ¥149,117 |
| 6,000 | ¥48.44283 | ¥290,657 |
| 9,000 | ¥47.81089 | ¥430,298 |
| 15,000 | ¥47.11053 | ¥706,658 |
| 21,000 | ¥46.70110 | ¥980,723 |
| 30,000 | ¥46.30747 | ¥1,389,224 |
| Unit Price without JCT: | ¥49.70567 |
|---|---|
| Unit Price with JCT: | ¥54.67624 |


