25 MHz ±10ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-25.000MEIK-T

DigiKey Part Number
887-7R-25.000MEIK-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7R-25.000MEIK-T
Description
2.0X1.6 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±20ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥58.86300¥176,589
Manufacturers Standard Package
Unit Price without JCT:¥58.86300
Unit Price with JCT:¥64.74930