
TLP701HF(F) | |
---|---|
DigiKey Part Number | 264-TLP701HF(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP701HF(F) |
Description | OPTOISO 5KV 2CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 200mA Gate Driver Optical Coupling 5000Vrms 2 Channel 6-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP | |
Approval Agency | CSA, cUL, UL, VDE |