


TLP5771H(D4TP4,E | |
---|---|
DigiKey Part Number | 264-TLP5771H(D4TP4,ETR-ND - Tape & Reel (TR) 264-TLP5771H(D4TP4,ECT-ND - Cut Tape (CT) 264-TLP5771H(D4TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5771H(D4TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 56ns, 25ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 8 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥177.67467 | ¥266,512 |
3,000 | ¥170.44400 | ¥511,332 |
4,500 | ¥166.74133 | ¥750,336 |
7,500 | ¥162.56720 | ¥1,219,254 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥396.00000 | ¥396 |
10 | ¥286.50000 | ¥2,865 |
100 | ¥220.80000 | ¥22,080 |
500 | ¥191.91400 | ¥95,957 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥416.00000 | ¥416 |
10 | ¥300.80000 | ¥3,008 |
100 | ¥231.84000 | ¥23,184 |
500 | ¥201.51000 | ¥100,755 |
Unit Price without JCT: | ¥396.00000 |
---|---|
Unit Price with JCT: | ¥435.60000 |