
TB67S549FTG,EL | |
|---|---|
DigiKey Part Number | 264-TB67S549FTGELTR-ND - Tape & Reel (TR) 264-TB67S549FTGELCT-ND - Cut Tape (CT) 264-TB67S549FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S549FTG,EL |
Description | STEPPING MOTOR CONTROL DRIVER IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S549FTG,EL Models |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Toshiba Semiconductor and Storage | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.2A |
Part Status Active | Voltage - Supply 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 33V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 24-QFN (4x4) |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB67S549FTG,EL | Toshiba Semiconductor and Storage | 3,220 | 264-TB67S549FTGELCT-ND | ¥307.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥307.00000 | ¥307 |
| 10 | ¥225.50000 | ¥2,255 |
| 25 | ¥205.20000 | ¥5,130 |
| 100 | ¥182.80000 | ¥18,280 |
| 250 | ¥172.12000 | ¥43,030 |
| 500 | ¥165.68000 | ¥82,840 |
| 1,000 | ¥165.27200 | ¥165,272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥152.42375 | ¥609,695 |
| 8,000 | ¥149.46813 | ¥1,195,745 |
| Unit Price without JCT: | ¥307.00000 |
|---|---|
| Unit Price with JCT: | ¥337.70000 |


